LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA0000G product image
  • CR0603FA0000G thumbnail 1
  • CR0603FA0000G thumbnail 2
  • CR0603FA0000G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LIZ CR0603FA0000GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA0000G
LCSC Part #
C100699
Packaging
0603
Customer #
Key Attributes
RES 0Ω ±1% 1/10W 0603
Datasheetpdf iconLIZ CR0603FA0000G
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0027$ 0.27
5,000+$ 0.0026$ 13.00
10,000+$ 0.0024$ 24.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece