ST STGF19NC60KD
| Manufacturer | |
| MPN | STGF19NC60KD |
| LCSC Part # | C10051 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | 32W 16A 600V TO-220F-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-220F-3 | |
| Td(off) | 105ns | |
| Pd - Power Dissipation | 32W | |
| Td(on) | 30ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 16A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 28pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Vce Saturation(VCE(sat)) | 2V | |
| Collector Cut-Off Current (Ices) | 150uA | |
| Reverse Recovery Time(trr) | 31ns | |
| Switching Energy(Eoff) | 255uJ | |
| Turn-On Energy (Eon) | 165uJ | |
| Input Capacitance(Cies) | 1.17nF | |
| Output Capacitance(Coes) | 127pF | |
| Gate Charge(Qg) | 55nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3631 | $ 3.36 |
| 10+ | $ 2.9001 | $ 29.00 |
| 30+ | $ 2.6263 | $ 78.79 |
| 100+ | $ 2.3479 | $ 234.79 |
| 500+ | $ 2.2196 | $ 1109.80 |
| 1,000+ | $ 2.1618 | $ 2161.80 |
| 2,000+ | $ 2.1367 | $ 4273.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



