LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0402FF2322G product image
  • CR0402FF2322G thumbnail 1
  • CR0402FF2322G thumbnail 2
  • CR0402FF2322G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0402FF2322GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0402FF2322G
LCSC Part #
C100320
Packaging
0402
Customer #
Key Attributes
RES 23.2kΩ ±1% 62.5mW 0402
Datasheetpdf iconLIZ CR0402FF2322G
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
3,000+$ 0.0014$ 4.20
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0402
Power(Watts)62.5mW
Resistance23.2kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece