EVERLIGHT PT17-21C/L41/TR8
| Manufacturer | |
| Mfr. Part # | PT17-21C/L41/TR8 |
| LCSC Part # | C100090 |
| Package | 0805 |
| Customer # | |
| Key Attributes | 0805 Package Phototransistor |
| Description | 20mA 30V 940nm 100nA 0805 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
56,370
56,370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0609 | $ 0.61 |
100+ | $ 0.0497 | $ 4.97 |
300+ | $ 0.044 | $ 13.20 |
1,000+ | $ 0.0398 | $ 39.80 |
4,000+ | $ 0.0299 | $ 119.60 |
8,000+ | $ 0.0282 | $ 225.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$