LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP KSZ8081RNBIA-TR product image
  • KSZ8081RNBIA-TR thumbnail 1
  • KSZ8081RNBIA-TR thumbnail 2
  • KSZ8081RNBIA-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP KSZ8081RNBIA-TRRoHS

Manufacturer
MPN
KSZ8081RNBIA-TR
LCSC Part #
C100018
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
10BASE-T/100BASE-TX Physical Layer Transceiver
Datasheetpdf iconMICROCHIP KSZ8081RNBIA-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
Voltage - Supply3.3V
TypePHY Transceiver
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate10Mbit/s;100Mbit/s
number of channels-
Operating Temperature-40℃~+85℃
FeaturesProgrammable LED indication;Cable diagnostics;Error detection and recovery;Low-power mode
InterfaceMII;RMII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KSZ8081 is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081 is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core. The KSZ8081MNX offers the Media Independent Interface (MII) and the KSZ8081RNB offers the Reduced Media Independent Interface (RMII) for direct connection with MII/RMII-compliant Ethernet MAC processors and switches. A 25 MHz crystal is used to generate all required clocks, including the 50 MHz RMII reference clock output for the KSZ8081RNB. The KSZ8081 provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between KSZ8081 I/Os and the board. LinkMD TDR-based cable diagnostics identify faulty copper cabling.

Features

AI Translation
  • Single-chip 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
  • MII interface support (KSZ8081MNX)
  • RMII v1.2 Interface support with a 50 MHz reference clock output to MAC, and an option to input a 50 MHz reference clock (KSZ8081RNB)
  • Back-to-back mode support for a 100 Mbps copper repeater
  • MDC/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • LED outputs for link, activity, and speed status indication
  • On-chip termination resistors for the differential pairs
  • Baseline wander correction
  • HP Auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections with disable and enable option
  • Auto-negotiation to automatically select the highest link-up speed (10/100 Mbps) and duplex (half/full)
  • Power-down and power-saving modes
  • LinkMD TDR-based cable diagnostics to identify faulty copper cabling
  • Parametric NAND Tree support for fault detection between chip I/Os and the board
  • HBM ESD rating (6 kV)
  • Loopback modes for diagnostics
  • Single 3.3V power supply with VDD I/O options for 1.8V, 2.5V, or 3.3V
  • Built-in 1.2V regulator for core
  • Available in 32-pin (5 mm×5 mm) QFN package

Applications

AI Translation
  • Game console
  • IP phone
  • IP set-top box
  • IP TV
  • LOM
  • Printer
In-Stock: 7,506
7,506 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.141$ 1.14
10+$ 0.9489$ 9.49
30+$ 0.8415$ 25.25
100+$ 0.7227$ 72.27
500+$ 0.669$ 334.50
1,000+$ 0.6446$ 644.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$