GeneSiC Semiconductor GBU6K
| Manufacturer | |
| Mfr. Part # | GBU6K |
| LCSC Part # | C3589244 |
| Package | GBU |
| Customer # | |
| Description | 175A 1.05V@3A 6A 800V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5955 | $ 0.60 |
200+ | $ 0.2314 | $ 46.28 |
500+ | $ 0.2222 | $ 111.10 |
1,000+ | $ 0.2191 | $ 219.10 |
Standard Packaging 500/Full
Bag | ||