BLUE ROCKET UM10B
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | UM10B |
| LCSC Part # | C22449036 |
| Package | UMB |
| Customer # | |
| Description | 25A 1.1V@0.8A 800mA 1kV UMB Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Package | UMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0436 | $ 0.04 |
200+ | $ 0.0174 | $ 3.48 |
500+ | $ 0.0169 | $ 8.45 |
1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging 5000/Full
Reel | ||