BORN GBJ3010
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | GBJ3010 |
| LCSC Part # | C5439991 |
| Package | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 30A GBJ |
| Description | Bridge Rectifier 1kV 30A Through Hole GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
287 
287
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.433 | $ 0.43 |
10+ | $ 0.3409 | $ 3.41 |
30+ | $ 0.301 | $ 9.03 |
250+ | $ 0.2503 | $ 62.58 |
500+ | $ 0.2288 | $ 114.40 |
1,000+ | $ 0.215 | $ 215.00 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$