SPTECH BD711
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | BD711 |
| LCSC Part # | C2907752 |
| Package | TO-220C |
| Customer # | |
| Description | NPN 12A 100V TO-220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6106 | $ 0.61 |
10+ | $ 0.4903 | $ 4.90 |
50+ | $ 0.4132 | $ 20.66 |
100+ | $ 0.3546 | $ 35.46 |
500+ | $ 0.3192 | $ 159.60 |
1,000+ | $ 0.3007 | $ 300.70 |
Standard Packaging 50/Full
Tube | ||