MICROCHIP JAN2N4405
| Manufacturer | |
| Mfr. Part # | JAN2N4405 |
| LCSC Part # | C3201266 |
| Package | TO-39(TO-205AD) |
| Customer # | |
| Description | PNP 500mA 80V TO-39(TO-205AD) Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-39(TO-205AD) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 500.0942 | $ 500.09 |
200+ | $ 193.5304 | $ 38706.08 |
500+ | $ 186.729 | $ 93364.50 |
1,000+ | $ 183.3684 | $ 183368.40 |
Standard Packaging 1/Full
Bag | ||