MACOM MRF317
| Manufacturer | |
| Mfr. Part # | MRF317 |
| LCSC Part # | C3198273 |
| Package | - |
| Customer # | |
| Description | 10@5A,5V NPN 12A 35V Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 89.1506 | $ 89.15 |
200+ | $ 34.4998 | $ 6899.96 |
500+ | $ 33.2879 | $ 16643.95 |
1,000+ | $ 32.6883 | $ 32688.30 |
Standard Packaging 20/Full
Tray | ||