JIEYING RELAY JYT78F-S-DC24V-A(K)
| Manufacturer |
JIEYING RELAY
Asian Brands |
| Mfr. Part # | JYT78F-S-DC24V-A(K) |
| LCSC Part # | C17702438 |
| Package | Through Hole,15.6x12.2mm |
| Customer # | |
| Description | 16V@DC 35A 24V 1 Set Normally Open: 1A (SPST NO) Through Hole,15.6x12.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | JIEYING RELAY | |
| Package | Through Hole,15.6x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3262 | $ 1.63 |
50+ | $ 0.2562 | $ 12.81 |
200+ | $ 0.2261 | $ 45.22 |
400+ | $ 0.1887 | $ 75.48 |
2,000+ | $ 0.172 | $ 344.00 |
4,000+ | $ 0.162 | $ 648.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$