VISHAY MAL202138339E3
| Manufacturer | |
| Mfr. Part # | MAL202138339E3 |
| LCSC Part # | C1580399 |
| Package | Through Hole,D6xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 63V TH |
| Description | 33uF 63V Aluminum Electrolytic Capacitors Through Hole,D6xL10mm 2500hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D6xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3995 | $ 1.40 |
10+ | $ 1.1629 | $ 11.63 |
30+ | $ 1.0321 | $ 30.96 |
100+ | $ 0.8858 | $ 88.58 |
500+ | $ 0.8204 | $ 410.20 |
1,000+ | $ 0.7908 | $ 790.80 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$