VISHAY MAL202119221E3
| Manufacturer | |
| Mfr. Part # | MAL202119221E3 |
| LCSC Part # | C1586410 |
| Package | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 100V TH |
| Description | 220uF 100V Aluminum Electrolytic Capacitors Through Hole,D12.5xL30mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D12.5xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9694 | $ 2.97 |
10+ | $ 2.5166 | $ 25.17 |
30+ | $ 2.2471 | $ 67.41 |
100+ | $ 1.9745 | $ 197.45 |
500+ | $ 1.8497 | $ 924.85 |
1,000+ | $ 1.7927 | $ 1792.70 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$