VISHAY MAL202117332E3
| Manufacturer | |
| Mfr. Part # | MAL202117332E3 |
| LCSC Part # | C3308109 |
| Package | Through Hole,D18xL38mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 40V TH |
| Description | 3300uF 40V Aluminum Electrolytic Capacitors Through Hole,D18xL38mm 8000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D18xL38mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8332 | $ 5.83 |
10+ | $ 5.0326 | $ 50.33 |
30+ | $ 4.5439 | $ 136.32 |
100+ | $ 4.1337 | $ 413.37 |
Standard Packaging 125/Full
Bag | ||
Better price for more quantity?
$