NCC EKXJ451ELL680MU40S
| Manufacturer | |
| Mfr. Part # | EKXJ451ELL680MU40S |
| LCSC Part # | C1590556 |
| Package | Through Hole,D14.5xL40mm |
| Customer # | |
| Description | ±20% 450V 68uF Through Hole,D14.5xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D14.5xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0391 | $ 1.04 |
10+ | $ 0.859 | $ 8.59 |
50+ | $ 0.7605 | $ 38.03 |
100+ | $ 0.6481 | $ 64.81 |
500+ | $ 0.5988 | $ 299.40 |
1,000+ | $ 0.5757 | $ 575.70 |
Standard Packaging 50/Full
Bag | ||