Econd 47UF50VE110KM
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | 47UF50VE110KM |
| LCSC Part # | C46867104 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF 50V TH |
| Description | 47uF 50V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,840 
13,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0225 $ 0.0203 | $ 0.41 |
200+ | $ 0.0177 $ 0.0160 | $ 3.20 |
1,000+ | $ 0.0151 $ 0.0136 | $ 13.60 |
2,000+ | $ 0.0135 $ 0.0122 | $ 24.40 |
10,000+ | $ 0.0121 $ 0.0109 | $ 109.00 |
20,000+ | $ 0.0114 $ 0.0103 | $ 206.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$