VISHAY MAL250156222E3
| Manufacturer | |
| Mfr. Part # | MAL250156222E3 |
| LCSC Part # | C3813159 |
| Package | Screw Terminals,D51xL105.8mm |
| Customer # | |
| Description | 2200uF 400V 87mΩ@100Hz ±20% 11.715A@10kHz Screw Terminals,D51xL105.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Screw Terminals,D51xL105.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.6556 | $ 34.66 |
200+ | $ 13.412 | $ 2682.40 |
500+ | $ 12.9408 | $ 6470.40 |
1,000+ | $ 12.7075 | $ 12707.50 |
Standard Packaging 25/Full
Box | ||