NCC E32D161CPN473MEM9U
| Manufacturer | |
| Mfr. Part # | E32D161CPN473MEM9U |
| LCSC Part # | C3816048 |
| Package | Screw Terminals,D76.2xL219.08mm |
| Customer # | |
| Description | 47000uF 160V 6.2mΩ@120Hz ±20% 46.58A@120Hz Screw Terminals,D76.2xL219.08mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Screw Terminals,D76.2xL219.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 93.7397 | $ 93.74 |
200+ | $ 36.2768 | $ 7255.36 |
500+ | $ 35.0026 | $ 17501.30 |
1,000+ | $ 34.3723 | $ 34372.30 |
Standard Packaging 9/Full
Box | ||