muRata 3020-01107-0
| Manufacturer | |
| Mfr. Part # | 3020-01107-0 |
| LCSC Part # | C5497785 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 10mΩ ±0.25% 1W |
| Description | 10mΩ 1W ±0.25% ±15ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.128 | $ 23.13 |
200+ | $ 9.2284 | $ 1845.68 |
500+ | $ 8.9204 | $ 4460.20 |
1,000+ | $ 8.7681 | $ 8768.10 |
Standard Packaging 5/Full
Bag | ||