muRata 3020-01106-0
| Manufacturer | |
| Mfr. Part # | 3020-01106-0 |
| LCSC Part # | C6054576 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 0.0417mΩ ±0.25% 60W |
| Description | 0.0417mΩ 60W ±0.25% ±15ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 125.344 | $ 125.34 |
200+ | $ 50.014 | $ 10002.80 |
500+ | $ 48.3426 | $ 24171.30 |
1,000+ | $ 47.5168 | $ 47516.80 |
Standard Packaging 1/Full
Bag | ||