API Delevan 9405R-08
| Manufacturer | |
| Mfr. Part # | 9405R-08 |
| LCSC Part # | C6725410 |
| Package | Through Hole,D9.7xL12.7mm |
| Customer # | |
| Description | 53@25MHz 470nH Through Hole,D9.7xL12.7mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,D9.7xL12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 130.4926 | $ 130.49 |
250+ | $ 52.0677 | $ 13016.93 |
500+ | $ 50.3287 | $ 25164.35 |
1,000+ | $ 49.4687 | $ 49468.70 |
Standard Packaging 250/Full
Bag | ||