Tudi TL2844DR-8-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | TL2844DR-8-TUDI |
| LCSC Part # | C42372736 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | HIGH-PERFORMANCE CURRENT-MODE PWM CONTROLLERS |
| Description | 47kHz~57kHz 1A 1W 12V~25V SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Tudi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
695
695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2921 | $ 1.46 |
50+ | $ 0.2294 | $ 11.47 |
150+ | $ 0.2025 | $ 30.38 |
500+ | $ 0.169 | $ 84.50 |
2,500+ | $ 0.154 | $ 385.00 |
5,000+ | $ 0.1451 | $ 725.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$