LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SiTime SIT3373AC-2E2-25NB622.000000Y product image
Imagens ilustrativas

SiTime SIT3373AC-2E2-25NB622.000000Y

Fabricante
Cód. da peça
SIT3373AC-2E2-25NB622.000000Y
Nº LCSC
C977549
Emb.
SMD7050-6P
Número do Cliente
Atrib. princ.
622MHz SMD7050-6P Oscillators
Folha de Dadospdf iconSiTime SIT3373AC-2E2-25NB622.000000Y
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 14.5318$ 14.53
200+$ 5.6245$ 1124.90
500+$ 5.4269$ 2713.45
1,000+$ 5.3297$ 5329.70
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD7050-6P
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency622MHz
Voltage - Supply2.5V

Descrição

Tradução por IA

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Recursos

Tradução por IA
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Aplicações

Tradução por IA
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
SIT3373AC-2E2-25NX622.000000SiTimeSMD7050-6P0$ 14.1309
SIT3373AC-2E2-25NG622.000000SiTimeSMD7050-6P0$ 12.6923
SIT3373AC-2E2-25NC622.000000SiTimeSMD7050-6P0$ 14.1309
SIT3373AC-2E2-25NE622.000000SiTimeSMD7050-6P0$ 14.1309
SIT3373AC-2E2-25NH622.000000SiTimeSMD7050-6P0$ 12.6393
SIT3373AC-2E2-25NU622.000000SiTimeSMD7050-6P0$ 12.6393
SIT3373AC-2E2-25NB622.000000SiTimeSMD7050-6P0$ 12.6393
SIT3373AC-2E2-25NZ622.000000SiTimeSMD7050-6P0$ 14.1309
SIT3373AC-2E2-25NY622.000000SiTimeSMD7050-6P0$ 14.1249
SIT3373AC-2E2-25NB622.000000TSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NB622.000000XSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NC622.000000XSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NY622.000000XSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NE622.000000YSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NC622.000000YSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NX622.000000TSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NH622.000000YSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NU622.000000TSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NU622.000000XSiTimeSMD7050-6P0$ 14.5318
SIT3373AC-2E2-25NC622.000000TSiTimeSMD7050-6P0$ 14.5318