LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA1512-0000-000N0UH427F product image
Immagini a scopo illustrativo

CREE LED CXA1512-0000-000N0UH427FRoHS

Produttore
Cod. Prod.
CXA1512-0000-000N0UH427F
Cod. LCSC
C6923965
Imballo
-
Numero Cliente
Attr. chiave
2700K 90 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda Tecnicapdf iconCREE LED CXA1512-0000-000N0UH427F
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.0206$ 7.02
200+$ 2.802$ 560.40
500+$ 2.7075$ 1353.75
1,000+$ 2.6619$ 2661.90
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXA1512 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, easier-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA1512's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including retrofit lamps and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1512 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully using the CXA1512 LED in lighting designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white light bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18V class and 36V class
  • 85~°C binning and characterization
  • Maximum drive current: 1200mA (18V), 600mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL recognized component (E349212)