LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Rochester Electronics CLC522A/B2A product image
Immagini a scopo illustrativo

Rochester Electronics CLC522A/B2ARoHS

Produttore
Cod. Prod.
CLC522A/B2A
Cod. LCSC
C4366384
Imballo
CLCC-20(8.9x8.9)
Numero Cliente
Attr. chiave
70mA 1 25mV 2V/ns 70dB 45uA 46mA CLCC-20(8.9x8.9) Instrumentation, Op Amps, Buffer Amps RoHS
Scheda Tecnicapdf iconRochester Electronics CLC522A/B2A
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 242.3492$ 242.35
200+$ 93.7856$ 18757.12
500+$ 90.4909$ 45245.45
1,000+$ 88.8618$ 88861.80
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreRochester Electronics
ImballoCLCC-20(8.9x8.9)
Output Current70mA
Number of Channels1
Vos - Input Offset Voltage25mV
Slew Rate2V/ns
Input Offset Current(Ios)200nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current45uA
Input Offset Voltage Drift(Vos TC)100uV/℃
Quiescent Current46mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density5.8nV/√Hz@200MHz
Dual Supply-
Rail to Rail-
Single Supply-

Descrizione

Traduzione AI

The CLC522 variable gain amplifier (VGA) is a dc-coupled, two-quadrant multipliers with differential voltage inputs and a single-ended voltage output. Two input buffers and an output operational amplifier are integrated with the multiplier core and make the CLC522 a complete VGA system that does not require external buffering. The CLC522 provides the flexibility of externally setting the maximum gain with only two external resistors. Greater than 40dB gain control is easily achieved through a single high impedance voltage input. The CLC522 provides a linear (in Volts per Volt) relationship between the amplifier’s gain and the gain-control input voltage. The CLC522’s maximum gain may be set anywhere over a nominal range of 2V/V to 100V/V. The gain control input then provides attenuation from the maximum setting. For example, set for a maximum gain of 100V/V, the CLC522 will provide a 100V/V to 1V/V gain control range by sweeping the gain control input voltage from +1 to -0.98V. Set at a maximum gain of 10V/Vs the CLC522 provides a 165MHz signal channel bandwidth and a 165MHz gain control bandwidth. Gain nonlinearity over a 40dB gain range is 0.5% and gain accuracy at Avmax = 10V/V is typically ±0.3%. Differential or single end voltage inputs, single-ended voltage output.

Caratteristiche

Traduzione AI
  • 330MHz signal bandwidth: Avmax = 2
  • 165MHz gain control bandwidth, 0.3° to 60MHz linear phase deviation
  • 0.04% (−68dB) signal-channel non-linearity
  • 40dB gain adjustment range

Applicazioni

Traduzione AI
  • Variable attenuators
  • Pulse amplitude equalizers
  • HF modulators
  • Automatic gain control & leveling loops
  • Video production switching
  • Differential line receivers
  • Voltage controlled filters