Littelfuse 5KP85CA
| Produttore | |
| Cod. Prod. | 5KP85CA |
| Cod. LCSC | C409409 |
| Imballo | P600 |
| Numero Cliente | |
| Attr. chiave | 137VC Clamp 37.2A Ipp TVS DIODE P600 |
| Scheda Tecnica | |
| Parti alternative | 6 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 37.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 37.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 5KP Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T = V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 indicates that 2nd level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applicazioni
Traduzione AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.7308 | $ 2.73 |
| 10+ | $ 2.6567 | $ 26.57 |
| 30+ | $ 2.6067 | $ 78.20 |
| 100+ | $ 2.5584 | $ 255.84 |
Package Standard800/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 37.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 37.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 5KP Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T = V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 indicates that 2nd level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applicazioni
Traduzione AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 5KP85CA-B | Littelfuse | P600 | 100 | $ 3.1704 | ||
| 5KP90CA | Littelfuse | P600 | 10 | $ 6.1622 | ||
| 5KP85CA-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP90CA-HRA | Littelfuse | P600 | 0 | $ 4.8461 | ||
| 5KP78CA | Littelfuse | P600 | 0 | $ 0.4632 | ||
| 5KP78CA-HRA | Littelfuse | P600 | 0 | $ 4.8461 |

