ZE ZNR6045ST820M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR6045ST820M |
| LCSC Part # | C42429263 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 990mA 341mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 990mA | |
| Inductance | 82uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 341mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 990mA | |
| Inductance | 82uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 341mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 745
745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0705$ 0.0600 | $ 0.30 |
| 50+ | $ 0.0557$ 0.0474 | $ 2.37 |
| 150+ | $ 0.0482$ 0.0410 | $ 6.15 |
| 1,500+ | $ 0.0427$ 0.0363 | $ 54.45 |
| 3,000+ | $ 0.0382$ 0.0325 | $ 97.50 |
| 4,500+ | $ 0.036$ 0.0306 | $ 137.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 990mA | |
| Inductance | 82uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 341mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 990mA | |
| Inductance | 82uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 341mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZENR6045T820M-82uH | ZE | SMD,6x6mm | 630 | $0.0602 $0.0708 | ||
| ZEMS1040-820M | ZE | SMD,11.5x10mm | 1,025 | $0.1968 $0.2315 | ||
| ZEMS1004-820M | ZE | SMD,11x10mm | 260 | $0.1848 $0.231 |



