LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
cjiang FNTC0603X333F4050FB product image
  • FNTC0603X333F4050FB thumbnail 1
  • FNTC0603X333F4050FB thumbnail 2
  • FNTC0603X333F4050FB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

cjiang FNTC0603X333F4050FBRoHS

Manufacturer
cjiangAsian Brands
MPN
FNTC0603X333F4050FB
LCSC Part #
C41417455
Packaging
0603
Customer #
Key Attributes
THERMISTOR NTC 33kΩ 4050K 0603
Datasheetpdf iconcjiang FNTC0603X333F4050FB
In-Stock: 1,080
1,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.70
200+$ 0.0266$ 5.32
600+$ 0.022$ 13.20
4,000+$ 0.0192$ 76.80
8,000+$ 0.0168$ 134.40
20,000+$ 0.0155$ 310.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
Manufacturercjiang
Packaging0603
Height0.8mm
Resistance @ 25℃33kΩ
Width0.8mm
Power(Watts)100mW
Operating Temperature-40℃~+125℃
Length1.6mm
Steady State Current (Max)170uA
Thermal Time Constant5s
B Constant (25℃/85℃)4110K
B Constant (25℃/50℃)4050K
B Constant Tolerance±1%
Resistance Tolerance±1%

Introduction

AI Translation

A chip-type component formed by sintering multiple metal oxides such as manganese oxide, cobalt oxide, and nickel oxide at high temperature into a ceramic body, with silver electrodes, nickel layers, and tin layers applied to both ends of the ceramic body. It is a semiconductor resistor with a large negative temperature coefficient of resistance, widely used in circuit temperature sensing and control.

Features

AI Translation
  • High accuracy, with resistance and B-value tolerance up to ±0.5%
  • Compact, leadless design with excellent solderability, suitable for high-density SMT
  • Wide operating temperature range: -40°C ~ +125°C
  • High reliability and stability
  • Custom electrical specifications available

Applications

AI Translation
  • In-line temperature detection
  • In-line temperature control