VICOR DCM4623TD2N06A9T70
| Produttore | |
| Cod. Prod. | DCM4623TD2N06A9T70 |
| Cod. LCSC | C20652425 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This isolated regulated DC-DC converter operates from an unregulated wide-range input to produce an isolated 5.0 Vdc output. Leveraging a high-frequency zero-voltage-switching topology, the converter delivers consistently high efficiency across the full input line range. Modular converters and downstream DC-DC products support efficient power distribution from unregulated diverse sources to the point of load, providing superior power system performance and connectivity. Utilizing the thermal performance and density advantages of Vicor's ChiP packaging technology, the module offers flexible thermal management options with very low top-side and bottom-side thermal impedance. ChiP-based power components with superior thermal performance enable customers to rapidly and predictably achieve cost-effective power system solutions with system size, weight, and efficiency attributes previously unattainable.
Caratteristiche
- Isolated, regulated DC-DC converter
- Up to 190 W, 38.00 A continuous output
- Peak efficiency up to 89.3%
- Power density of 413 W/in³
- Wide input range 120 ~ 420 Vdc
- Safety extra-low voltage output, nominal 5.0 V
- 4242 Vdc isolation
- Zero voltage switching high-frequency switching
- Low profile, high-density filtering
- Full-featured operating current limiting
- Overvoltage, overcurrent, undervoltage, short circuit, and thermal protection
- 4623 through-hole ChiP package
- Dimensions: 1.886 in × 0.898 in × 0.284 in (47.91 mm × 22.8 mm × 7.21 mm)
Applicazioni
- Industrial
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 244.4903 | $ 244.49 |
| 200+ | $ 229.6264 | $ 45925.28 |
| 500+ | $ 221.9531 | $ 110976.55 |
| 1,000+ | $ 218.1612 | $ 218161.20 |
Package Standard25/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This isolated regulated DC-DC converter operates from an unregulated wide-range input to produce an isolated 5.0 Vdc output. Leveraging a high-frequency zero-voltage-switching topology, the converter delivers consistently high efficiency across the full input line range. Modular converters and downstream DC-DC products support efficient power distribution from unregulated diverse sources to the point of load, providing superior power system performance and connectivity. Utilizing the thermal performance and density advantages of Vicor's ChiP packaging technology, the module offers flexible thermal management options with very low top-side and bottom-side thermal impedance. ChiP-based power components with superior thermal performance enable customers to rapidly and predictably achieve cost-effective power system solutions with system size, weight, and efficiency attributes previously unattainable.
Caratteristiche
- Isolated, regulated DC-DC converter
- Up to 190 W, 38.00 A continuous output
- Peak efficiency up to 89.3%
- Power density of 413 W/in³
- Wide input range 120 ~ 420 Vdc
- Safety extra-low voltage output, nominal 5.0 V
- 4242 Vdc isolation
- Zero voltage switching high-frequency switching
- Low profile, high-density filtering
- Full-featured operating current limiting
- Overvoltage, overcurrent, undervoltage, short circuit, and thermal protection
- 4623 through-hole ChiP package
- Dimensions: 1.886 in × 0.898 in × 0.284 in (47.91 mm × 22.8 mm × 7.21 mm)
Applicazioni
- Industrial
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

