LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANTXV1N5623US/TR product image
Immagini a scopo illustrativo

MICROCHIP JANTXV1N5623US/TRRoHS

Produttore
Cod. Prod.
JANTXV1N5623US/TR
Cod. LCSC
C17447167
Imballo
-
Numero Cliente
Attr. chiave
500ns 1kV 1.6V@3A 1A Single Diodes RoHS
Scheda Tecnicapdf iconMICROCHIP JANTXV1N5623US/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 33.5208$ 33.52
200+$ 13.3755$ 2675.10
500+$ 12.929$ 6464.50
1,000+$ 12.7073$ 12707.30
Package Standard1/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreMICROCHIP
Imballo-
Reverse Recovery Time (trr)500ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@3A
Reverse Leakage Current (Ir)500nA@1V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Descrizione

Traduzione AI

This series of "fast recovery" surface mount rectifier diodes complies with MIL-PRF-19500/429 and is ideally suited for high-reliability applications where failures cannot be tolerated. These industry-qualified 1.0-ampere rated rectifiers, with working peak inverse voltages from 200 to 1000 volts, are hermetically sealed in a void-free glass construction with internal "Class 1" metallurgical bonds. These devices are also available in axial-lead package configurations for through-hole mounting (refer to a separate data sheet for 1N5615 through 1N5623). Microsemi offers many other rectifier products to meet varying current rating and recovery time speed requirements, including fast and ultrafast device types in both through-hole and surface mount packages.

Caratteristiche

Traduzione AI
  • Surface mount package series, equivalent to JEDEC-registered 1N5615 through 1N5623 series
  • Void-free hermetic glass encapsulation
  • Triple passivation
  • Internal "first-level" metallurgical bonding
  • Peak working reverse voltage 200 to 1000 volts
  • JAN, JANTX, JANTXV, and JANS versions available per MIL-PRF-19500/429
  • Axial-lead equivalent versions also available (refer to separate datasheet for 1N5615 through 1N5623)

Applicazioni

Traduzione AI
  • Fast recovery 1A rectifiers, 200 to 1000V
  • General rectification applications including bridge, half-bridge, clamp diodes, etc.