LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT3373AC-2B2-30NU432.000000X product image
Immagini a scopo illustrativo

SiTime SIT3373AC-2B2-30NU432.000000X

Produttore
Cod. Prod.
SIT3373AC-2B2-30NU432.000000X
Cod. LCSC
C972044
Imballo
SMD3225-6P
Numero Cliente
Attr. chiave
432MHz SMD3225-6P Oscillators
Scheda Tecnicapdf iconSiTime SIT3373AC-2B2-30NU432.000000X
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.9224$ 14.92
200+$ 5.7743$ 1154.86
500+$ 5.5714$ 2785.70
1,000+$ 5.4715$ 5471.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD3225-6P
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency432MHz
Voltage - Supply3V

Descrizione

Traduzione AI

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Caratteristiche

Traduzione AI
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Applicazioni

Traduzione AI
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
SIT3373AC-2B2-30NU432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NH432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NG432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NY432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NZ432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NB432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NE432.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-30NX432.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-30NC432.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-30NG432.000000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NG432.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NH432.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NB432.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NB432.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NC432.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NZ432.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NZ432.000000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NE432.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NY432.000000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-30NE432.000000YSiTimeSMD3225-6P0$ 14.9224