TRACO POWER TPP 180-115-M
| Produttore | |
| Cod. Prod. | TPP 180-115-M |
| Cod. LCSC | C7401663 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| output voltage | 13.8V~16.2V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Frequency | 170kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 12A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6800uF | |
| Conversion Efficiency | 92% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| output voltage | 13.8V~16.2V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Switching Frequency | 170kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 12A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6800uF | |
| Conversion Efficiency | 92% |
Descrizione
The TPP 180-M is series of encased AC/DC power supplies coming in an encased package. They feature a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 100 μA and makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power-density and compact design (3.6"×2.44"). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation these power supplies deliver 150 Watt going up to 180 Watt with forced air cooling. Additionally, they can deliver 220 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 180-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
Caratteristiche
- High power-density: 180 Watt in 3.6"×2.44" package (encased)
- I/O isolation 4000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Peak power operation up to 220 Watt for 5s
- Operating temperature -40°C to 85°C
- Active power factor correction > 0.9
- Operating up to 5000m altitude
- The leakage current is below 100 μA
- The excellent efficiency of up to 94%
- High reliability provided by using high quality components and an excellent thermal management
Applicazioni
- Industrial and medical devices
- Demanding safety and space critical applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 262.5391 | $ 262.54 |
| 200+ | $ 104.7554 | $ 20951.08 |
| 500+ | $ 101.2553 | $ 50627.65 |
| 1,000+ | $ 99.5261 | $ 99526.10 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| output voltage | 13.8V~16.2V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Frequency | 170kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 12A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6800uF | |
| Conversion Efficiency | 92% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| output voltage | 13.8V~16.2V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Switching Frequency | 170kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 12A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 6800uF | |
| Conversion Efficiency | 92% |
Descrizione
The TPP 180-M is series of encased AC/DC power supplies coming in an encased package. They feature a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 100 μA and makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power-density and compact design (3.6"×2.44"). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation these power supplies deliver 150 Watt going up to 180 Watt with forced air cooling. Additionally, they can deliver 220 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 180-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
Caratteristiche
- High power-density: 180 Watt in 3.6"×2.44" package (encased)
- I/O isolation 4000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Peak power operation up to 220 Watt for 5s
- Operating temperature -40°C to 85°C
- Active power factor correction > 0.9
- Operating up to 5000m altitude
- The leakage current is below 100 μA
- The excellent efficiency of up to 94%
- High reliability provided by using high quality components and an excellent thermal management
Applicazioni
- Industrial and medical devices
- Demanding safety and space critical applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

