LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Digi 20-101-0494 product image
Immagini a scopo illustrativo

Digi 20-101-0494RoHS

Produttore
Cod. Prod.
20-101-0494
Cod. LCSC
C6400871
Imballo
-
Numero Cliente
Attr. chiave
Microcontrollers, Microprocessor, FPGA Modules RoHS
Scheda Tecnicapdf iconDigi 20-101-0494
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 355.387$ 355.39
200+$ 141.8024$ 28360.48
500+$ 137.0635$ 68531.75
1,000+$ 134.7217$ 134721.70
Package Standard10/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The RCM2200 RabbitCore module is designed to be the heart of embedded control systems. The RCM2200 features an integrated Ethernet port and provides for LAN and Internet-enabled systems to be built as easily as serial-communication systems. The RCM2200 has a Rabbit 2000 microprocessor operating at 22.1 MHz, static RAM, flash memory, two clocks (main oscillator and timekeeping), and the circuitry necessary for reset and management of battery backup of the Rabbit 2000’s internal real-time clock and the static RAM. Two 26-pin headers bring out the Rabbit 2000 I/O bus lines, address lines, data lines, parallel ports, and serial ports. The RCM2200 receives its +5 V power from the user board on which it is mounted. The RabbitCore RCM2200 can interface with all kinds of CMOS-compatible digital devices through the user board.

Caratteristiche

Traduzione AI
  • Small size: 1.60"×2.30"×0.86" (41 mm×58 mm×22 mm)
  • Microprocessor: Rabbit 2000 running at 22.1 MHz
  • 26 parallel I/O lines: 16 configurable for input or output, 7 fixed inputs, 3 fixed outputs
  • 8 data lines (D0–D7)
  • 4 address lines (A0–A3)
  • Memory I/0 read, write
  • External reset input
  • Five 8-bit timers (cascadable in pairs) and two 10-bit timers
  • 256K–512K flash memory, 128K–512K SRAM
  • Real-time clock
  • Watchdog supervisor
  • Provision for customer-supplied backup battery via connections on header J5
  • 10/100-compatible RJ-45 Ethernet port