LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT5155AE-FK-28VT-16.368000 product image
Images for reference only

SiTime SIT5155AE-FK-28VT-16.368000

Manufacturer
MPN
SIT5155AE-FK-28VT-16.368000
LCSC Part #
C19085970
Packaging
SMD5032-10P
Customer #
Key Attributes
16.368MHz SMD5032-10P Oscillators RoHS
Datasheetpdf iconSiTime SIT5155AE-FK-28VT-16.368000
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.2205$ 70.22
250+$ 28.0194$ 7004.85
500+$ 27.0826$ 13541.30
1,000+$ 26.6196$ 26619.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-10P
Operating Temperature-40℃~+105℃
Frequency Stability±500ppb
Output TypeLVCMOS
Frequency16.368MHz
Voltage - Supply2.8V

Introduction

AI Translation

The SiT5155 is a ±0.5 ppm MEMS Super-TCXO designed for high-reliability, GNSS-based precision positioning and timing applications.

Leveraging SiTime's proprietary DualMEMS™ temperature sensing and TurboCompensation™ technology, the SiT5155 delivers optimized dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5155 is offered in three device configurations, orderable via ordering codes:

  1. TCXO with a non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via an I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5155 can be factory-programmed for specific combinations of frequency, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and customization costs associated with quartz devices, where each frequency requires a custom part.

Refer to the Manufacturing Guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.

Features

AI Translation
  • 12 frequency options from 10 MHz to 40 MHz
  • Factory-programmable options with short lead times
  • Optimal dynamic stability under airflow and thermal shock conditions
  • ±0.5 ppm stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
  • Operating temperature range: -40°C to +105°C
  • No activity dip or micro-jumps
  • Resistant to shock, vibration, and PCB flex
  • On-chip voltage regulator eliminates external LDO
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage: 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

Applications

AI Translation

Precision GNSS systems, microwave backhaul, professional audio/video equipment, network routers and switches, storage and servers, test and measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT5156AE-FK-28VT-16.368000FSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28E0-16.368000YSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28VT-16.368000YSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-28VT-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28N0-16.368000FSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28VT-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28N0-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-28N0-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-28VT-16.368000YSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28E0-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28E0-16.368000FSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28N0-16.368000YSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-28E0-16.368000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-28VT-16.368000FSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-28N0-16.368000SiTimeSMD5032-10P0$ 70.2205
SIT5155AE-FK-28N0-16.368000SiTimeSMD5032-10P0$ 70.2205
SIT5155AE-FK-28E0-16.368000SiTimeSMD5032-10P0$ 70.1909
SIT5156AE-FK-28E0-16.368000SiTimeSMD5032-10P0$ 61.3931
SIT5156AE-FK-28VT-16.368000SiTimeSMD5032-10P0$ 70.1909
SIT5155AI-FK-28E0-16.368000FSiTimeSMD5032-10P0$ 58.4157