LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ZF Friedrichshafen AG AN920032 product image
Imagens ilustrativas

ZF Friedrichshafen AG AN920032RoHS

Fabricante
Cód. da peça
AN920032
Nº LCSC
C17536683
Emb.
-
Número do Cliente
Atrib. princ.
Angle, Linear Position Measuring RoHS
Folha de Dadospdf iconZF Friedrichshafen AG AN920032
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 109.375$ 109.38
200+$ 43.6411$ 8728.22
500+$ 42.1831$ 21091.55
1,000+$ 41.4634$ 41463.40
Encapsulamento Padrão25/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
FabricanteZF Friedrichshafen AG
Emb.-
FeaturesProgrammable transmission
Voltage - Supply5V

Descrição

Tradução por IA

The AN9 series sensors are non-contact, inherently linear angular position sensors with two independent outputs. These sensors operate using Hall effect technology, where a magnetic field is generated by a permanent magnet. They provide a linearly varying voltage output (proportional to the supply voltage) corresponding to the angular rotation of the input shaft.

Recursos

Tradução por IA
  • Angular position sensor with high tolerance to misalignment
  • Non-contact angular position sensing with full 360° rotation
  • Dual independent (fully redundant) outputs for high reliability
  • Custom programmable for angle range, slope, PWM output, and custom magnets — contact manufacturer
  • No mechanical interface means no parts to wear or seize
  • Supplied with 18 AWG 305 mm (12-inch) leads
  • RoHS compliant
  • IP68 protection rating
  • Maximum air gap 5.5 mm (0.22 in)

Aplicações

Tradução por IA

Implement position sensing, steer-by-wire and throttle control, gear selection, zero-contact encoder replacement, smart bearing substitution, and outboard trim sensing for machinery (forklifts, agricultural trailer hitches, etc.)