LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI OP249GSZ-REEL product image
Immagini a scopo illustrativo

ADI OP249GSZ-REELRoHS

Produttore
Cod. Prod.
OP249GSZ-REEL
Cod. LCSC
C690899
Imballo
SOIC-8
Numero Cliente
Attr. chiave
4.7MHz 400uV 22V/us 30pA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda Tecnicapdf iconADI OP249GSZ-REEL
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.8819$ 3.88
200+$ 1.5034$ 300.68
500+$ 1.4494$ 724.70
1,000+$ 1.4231$ 1423.10
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoSOIC-8
Gain Bandwidth Product4.7MHz
FeaturesHigh capacitive load driving
Vos - Input Offset Voltage400uV
Slew Rate22V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current30pA

Descrizione

Traduzione AI

The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industry’s first true precision, dual high speed amplifier. With a slew rate of 22 V/µs typical and a fast settling time of less than 1.2 µs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 Ω or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers.

Caratteristiche

Traduzione AI
  • Slew rate: 22 V/µs typical
  • Settling time (0.01%): 1.2 µs maximum
  • Offset voltage: 200 µV typical
  • Open-loop gain: 1000 V/mV minimum
  • Total harmonic distortion: 0.002% typical

Applicazioni

Traduzione AI
  • Output amplifier for fast DACs
  • Signal processing
  • Instrumentation amplifiers
  • Fast sample-and-holds
  • Active filters
  • Low distortion audio amplifiers
  • Input buffer for ADCs
  • Servo controllers

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
OP249GSZ-REEL7ADISOIC-8200$ 7.7582
OP249GSZADISOIC-820$ 10.5674