LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3808AI-D3-33EH-61.440000T product image
Images for reference only

SiTime SIT3808AI-D3-33EH-61.440000TRoHS

Manufacturer
MPN
SIT3808AI-D3-33EH-61.440000T
LCSC Part #
C1502467
Packaging
SMD7050-6P
Customer #
Key Attributes
61.44MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT3808AI-D3-33EH-61.440000T
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2756$ 5.28
200+$ 2.0421$ 408.42
500+$ 1.9711$ 985.55
1,000+$ 1.9356$ 1935.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply33mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVCMOS
Frequency61.44MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
  • 100% pin-to-pin drop-in replacement for quartz-based VCXOs
  • Frequency stability up to ±10 ppm
  • Widest pullability range options from ±25 ppm to ±1600 ppm
  • Industrial or extended commercial temperature range
  • Superior pull range linearity ≤1%, 10× better than quartz
  • LVCMOS/LVTTL compatible output
  • Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
  • Samples and field-programmable oscillators available immediately via Time Machine II
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Telecom clock synchronization, instrumentation
  • Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
  • Video, 3G/HD-SDI, FPGA, broadband and networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT3808AI-D3-33EH-61.440000XSiTimeSMD7050-6P0$ 5.2756
SIT3808AI-D3-33EH-61.440000SiTimeSMD7050-6P0$ 4.7481
SIT3808AI-D2-33EH-61.440000YSiTimeSMD7050-6P0$ 6.6802
SIT3808AI-D2-33EH-61.440000SiTimeSMD7050-6P0$ 7.0491
SIT3808AI-D2-33EE-61.440000SiTimeSMD7050-6P0$ 7.0491