LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LM3526M-H/NOPB product image
  • LM3526M-H/NOPB thumbnail 1
  • LM3526M-H/NOPB thumbnail 2
  • LM3526M-H/NOPB thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

TI LM3526M-H/NOPBRoHS

Produttore
Cod. Prod.
LM3526M-H/NOPB
Cod. LCSC
C139330
Imballo
SOIC-8
Numero Cliente
Attr. chiave
Dual Port USB Power Switch and Over-Current Protection
Scheda Tecnicapdf iconTI LM3526M-H/NOPB
Disponibile: 52
52 Pronta consegna
Discontinuo
Esaurite le scorte, il prodotto risulterà "Non disponibile".
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
QtàPr. unit.Importo totale
1+$ 1.3371$ 1.34
10+$ 1.1213$ 11.21
30+$ 1.0012$ 30.04
95+$ 0.8682$ 82.48
475+$ 0.8081$ 383.85
950+$ 0.7805$ 741.48
Package Standard95/Full Tube

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProduttoreTI
ImballoSOIC-8
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start
number of channels2
Control Input LogicActive High
Maximum Continuous Current500mA
RDS(on)100mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Descrizione

Traduzione AI

The LM3526 provides Universal Serial Bus standard power switch and over-current protection for all host port applications. The dual port device is ideal for Notebook and desktop PC's that supply power to more than one port. A 1 ms delay on the fault flag output prevents erroneous overcurrent reporting caused by in-rush currents during hot-plug events. The dual stage thermal protection circuit in the LM3526 provides individual protection to each switch and the entire device. In a short-circuit/over-current event, the switch dissipating excessive heat is turned off, allowing the second switch to continue to function uninterrupted. The LM3526 accepts an input voltage between 2.7V and 5.5V allowing use as a device-based in-rush current limiter for 3.3V USB peripherals, as well as Root and Self-Powered Hubs at 5.5V. The Enable inputs accept both 3.3V and 5.0V logic thresholds. The small size, low RON, and 1 ms fault flag delay make the LM3526 a good choice for root hubs as well as per-port power control in embedded and standalone hubs.

Caratteristiche

Traduzione AI
  • Compatible with USB1.1 and USB 2.0
  • 1 ms Fault Flag Delay Filters Hot-Plug Events
  • Smooth Turn-on Eliminates In-rush Induced Voltage Drop
  • UL Recognized Component: REF# 205202
  • 1A Nominal Short Circuit Output Current Protects PC Power Supplies
  • Thermal Shutdown Protects Device in Direct Short Condition
  • 500mA Minimum Continuous Load Current
  • Small SOIC-8 package minimizes board space
  • 2.7V to 5.5V Input Voltage Range
  • 140 mΩ Max. Switch Resistance
  • 1 μA Max. Standby Current
  • 200 μA Max. Operating Current
  • Under-voltage Lockout (UVLO)

Applicazioni

Traduzione AI
  • Universal Serial Bus (USB) Root Hubs, including Desktop and Notebook PC
  • USB Monitor Hubs
  • Other Self-Powered USB Hub Devices
  • High Power USB Devices Requiring In-rush Limiting
  • General Purpose High Side Switch Applications