SiTime SIT3372AC-4B3-33NY35.328000
| Manufacturer | |
| MPN | SIT3372AC-4B3-33NY35.328000 |
| LCSC Part # | C19092016 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 35.328MHz SMD3225-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 35.328MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 35.328MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4191 | $ 10.42 |
| 200+ | $ 4.1578 | $ 831.56 |
| 500+ | $ 4.0189 | $ 2009.45 |
| 1,000+ | $ 3.9495 | $ 3949.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 35.328MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 35.328MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-4B3-33NX35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NE35.328000T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NC35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NE35.328000Y | SiTime | SMD3225-6P | 0 | $ 16.6371 | ||
| SIT3372AC-4B3-33NU35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NU35.328000Y | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NG35.328000Y | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NY35.328000T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NH35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NZ35.328000T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NG35.328000T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NZ35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NH35.328000T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NY35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NG35.328000X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3372AC-4B3-33NE35.328000 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3372AC-4B3-33NX35.328000 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3372AC-4B3-33NH35.328000 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3372AC-4B3-33NG35.328000 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3372AC-4B3-33NU35.328000 | SiTime | SMD3225-6P | 0 | $ 10.4191 |

