Linear Comparators

Results: 1
from search: MJ13.7H-G
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Number of Channels
Vos - Input Offset Voltage
Ib - Input Bias Current
Propagation Delay Time
Common Mode Rejection Ratio(CMRR)
Output Type
Output Mode
Quiescent Current
Operating Temperature
Maximum Power Supply Range (Vdd-Vss)
Single Supply
Dual Supply
Input Offset Voltage Drift(Vos TC)
Input Offset Current(Ios)
Features
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Number of Channels
Vos - Input Offset Voltage
Ib - Input Bias Current
Propagation Delay Time
Common Mode Rejection Ratio(CMRR)
Output Type
Output Mode
Quiescent Current
Operating Temperature
Maximum Power Supply Range (Vdd-Vss)
Single Supply
Dual Supply
Input Offset Voltage Drift(Vos TC)
Input Offset Current(Ios)
Features
Asian Brands
MSKSEMI
1,885
In Stock
5+ $0.1009 $0.1062
50+ $0.0798 $0.084
More
2,500+ $0.0550 $0.0578
5,000+ $0.0518 $0.0545
LCSC-Reels Available
Ext. Price: $0.5
Full Reel: 2,500
800uV 2pA 2 SOP-8 Linear Comparators RoHS
SOP-8
Tape & Reel (TR)
-
2
800uV
2pA
460ns
70dB
Open-drain
CMOS
50uA
-40℃~+85℃
7V
2.1V~5.5V
0.9V~2.75V;-2.75V~-0.9V
0.8uV/℃
1pA
-
Showing
of 1