Linear Comparators
Results:
1
from search:
MESS138-G
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Vos - Input Offset Voltage | Ib - Input Bias Current | Propagation Delay Time | Common Mode Rejection Ratio(CMRR) | Output Type | Output Mode | Quiescent Current | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Single Supply | Dual Supply | Input Offset Voltage Drift(Vos TC) | Input Offset Current(Ios) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Vos - Input Offset Voltage | Ib - Input Bias Current | Propagation Delay Time | Common Mode Rejection Ratio(CMRR) | Output Type | Output Mode | Quiescent Current | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Single Supply | Dual Supply | Input Offset Voltage Drift(Vos TC) | Input Offset Current(Ios) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 1,880 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.5
Full Reel:
2,500
| 800uV 2pA 2 SOP-8 Linear Comparators RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 800uV | 2pA | 460ns | 70dB | Open-drain | CMOS | 50uA | -40℃~+85℃ | 7V | 2.1V~5.5V | 0.9V~2.75V;-2.75V~-0.9V | 0.8uV/℃ | 1pA | - | |||||||||||||||||
Showing of 1