Linear Comparators
Results:
5
from search:
KFD 0638 G 750R J
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Vos - Input Offset Voltage | Ib - Input Bias Current | Propagation Delay Time | Input Hysteresis Voltage (Vhys) | Common Mode Rejection Ratio(CMRR) | Output Type | Output Mode | Quiescent Current | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Single Supply | Dual Supply | Input Offset Voltage Drift(Vos TC) | Input Offset Current(Ios) | Response Time (tr) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Vos - Input Offset Voltage | Ib - Input Bias Current | Propagation Delay Time | Input Hysteresis Voltage (Vhys) | Common Mode Rejection Ratio(CMRR) | Output Type | Output Mode | Quiescent Current | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Single Supply | Dual Supply | Input Offset Voltage Drift(Vos TC) | Input Offset Current(Ios) | Response Time (tr) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 1,885 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.5
Full Reel:
2,500
| 800uV 2pA 2 SOP-8 Linear Comparators RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 800uV | 2pA | 460ns | - | 70dB | Open-drain | CMOS | 50uA | -40℃~+85℃ | 7V | 2.1V~5.5V | 0.9V~2.75V;-2.75V~-0.9V | 0.8uV/℃ | 1pA | - | - | |||||||||||||||||
50 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.32
Full Reel:
2,500
| 2 1mV 25nA SOP-J8 Linear Comparators RoHS | SOP-J8 | Tape & Reel (TR) |
-
| 2 | 1mV | 25nA | 300ns | - | - | - | TTL | 400uA | -40℃~+125℃ | 36V | 2V~36V | 1V~18V;-18V~-1V | - | 5nA | 1.3us | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 2 In Stock |
| Ext. Price:
$20.66
| 100nA 2mV CDIP(J)-14 Linear Comparators RoHS | CDIP(J)-14 | Tube-packed |
-
| - | 2mV | 100nA | 1.3us | 10mV | 70dB | - | - | 2mA | -55℃~+125℃ | - | 5V~30V | - | - | - | - | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.24
Full Reel:
2,500
| 4.5mV 50nA 2 SOP-8-J Linear Comparators RoHS | SOP-8-J | Tape & Reel (TR) |
-
| 2 | 4.5mV | 50nA | - | - | - | Open Collector | - | 600uA | -40℃~+125℃ | - | 3V~32V | -16V~-1.5V;1.5V~16V | - | 5nA | 1us | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.39
Full Reel:
2,500
| 4.5mV 50nA SOP-8-J Linear Comparators RoHS | SOP-8-J | Tape & Reel (TR) |
-
| - | 4.5mV | 50nA | - | - | - | Open Collector | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | ||||||||||||||||||
Showing of 5