Amplifiers
Results:
1
from search:
OPA2342EA/250
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$2.36
Full Reel:
250
| 1mV Rail-to-Rail Input, Rail-to-Rail Output 0.2pA 1V/us 76dB 150uA 1MHz 2 VSSOP-8 Amplifiers RoHS | VSSOP-8 | Tape & Reel (TR) |
-
| 2 | 150uA | -40℃~+85℃ | 1MHz | 76dB | 5.5V | 0.2pA | 1mV | 1V/us | 3uV/℃ | 15mA | Rail-to-Rail Input, Rail-to-Rail Output | 30nV/√Hz@1kHz | Built-in compensation | 2.7V~5.5V | - | - | 0.2pA | ||||||||||||||
Showing of 1