Amplifiers
Results:
1
from search:
LM2901DR2G
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 35,720 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.07
Full Reel:
2,500
| 5mV 300nA 85dB 3mA 4 SOIC-14 Amplifiers RoHS | SOIC-14 | Tape & Reel (TR) |
-
| 4 | 3mA | -40℃~+105℃ | - | 85dB | 32V | 300nA | 5mV | - | 7uV/℃ | 20mA | - | - | Built-in compensation;ESD protection | 3V~32V | -16V~16V | 10pA/℃ | 5nA | |||||||||||||||||
Showing of 1