Amplifiers
Results:
1
from search:
GS1G-TP
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 7,890 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
4,000
| 5mV Rail-to-Rail Input, Rail-to-Rail Output 10pA 95dB 1MHz 50uA 2 SOP-8 Amplifiers RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 50uA | -40℃~+125℃ | 1MHz | 95dB | 5.5V | 10pA | 5mV | - | 650nV/℃ | 20mA | Rail-to-Rail Input, Rail-to-Rail Output | - | EMI滤波/RF抑制;Built-in compensation | 2.1V~5.5V | - | - | 10pA | |||||||||||||||||
Showing of 1