Amplifiers
Results:
3
from search:
AD8694ARUZ-REEL
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 4,871 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.95
Full Reel:
4,000
| 2.5mV Rail-to-Rail Input, Rail-to-Rail Output 10pA 7V/us 85dB 1.15mA 10MHz 1 TSSOP-14 Amplifiers RoHS | TSSOP-14 | Tape & Reel (TR) |
-
| 1 | 1.15mA | -40℃~+125℃ | 10MHz | 85dB | 7V | 10pA | 2.5mV | 7V/us | 2.6uV/℃ | 70mA | Rail-to-Rail Input, Rail-to-Rail Output | 9.5nV/√Hz@1kHz | - | 2.5V~5.5V | -2.75V~-1.25V;1.25V~2.75V | - | 1pA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 103 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.94
Full Reel:
2,500
| 400uV Rail-to-Rail Output 1pA 5V/us 90dB 10MHz 950uA Four channels TSSOP-14 Amplifiers RoHS | TSSOP-14 | Tape & Reel (TR) |
-
| Four channels | 950uA | -40℃~+125℃ | 10MHz | 90dB | - | 1pA | 400uV | 5V/us | 1.3uV/℃ | 20mA | Rail-to-Rail Output | 8nV/√Hz@1kHz | Built-in compensation | 2.7V~6V | - | - | 0.5pA | |||||||||||||||||
0 In Stock |
| Ext. Price:
$2.66
| 2mV Rail-to-Rail Output 3pA 5V/us 95dB 950uA 10MHz 4 TSSOP-14 Amplifiers RoHS | TSSOP-14 | Tube-packed |
-
| 4 | 950uA | -40℃~+125℃ | 10MHz | 95dB | 6V | 3pA | 2mV | 5V/us | 6uV/℃ | 20mA | Rail-to-Rail Output | 8nV/√Hz@1kHz | Built-in compensation | 2.7V~6V | - | - | 75pA | ||||||||||||||||||
Showing of 3