Amplifiers
Results:
5
from search:
5004
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Amplifier Type | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Amplifier Type | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not available now
Discontinued
| - | Ext. Price: - | Transimpedance Amplifier Amplifiers RoHS | - | Tray |
-
| - | - | 0℃~+85℃ | Transimpedance Amplifier | - | - | - | - | - | - | - | - | - | - | 信号限幅/恒幅输出 | - | - | - | - | |||||||||||||||
View
other suppliers' inventory on LCSC
| Not available now
Discontinued
| - | Ext. Price: - | 2.5mV 5uA 1.2V/ns 50dB 1 CERDIP-14 Amplifiers | CERDIP-14 | Bag-packed |
-
| 1 | - | -55℃~+125℃ | - | - | 50dB | 36V | 5uA | 2.5mV | 1.2V/ns | - | - | - | - | Enable / shutdown function | - | -5V~18V | - | - | ||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
2,500
| 1.2mV 600nA 300V/us 90dB 8.5mA 70MHz 1 SOIC-14 Amplifiers RoHS | SOIC-14 | Tape & Reel (TR) |
-
| 1 | 8.5mA | -40℃~+85℃ | - | 70MHz | 90dB | 30V | 600nA | 1.2mV | 300V/us | 17uV/℃ | 140mA | - | 12nV/√Hz@10kHz | Built-in compensation | 5V~30V | -15V~-2.5V;2.5V~15V | 200pA/℃ | 2uA | |||||||||||||||
0 In Stock |
| Ext. Price:
$9.32
Full Reel:
1,000
| 1.2mV 600nA 300V/us 90dB 8.5mA 70MHz 1 SOIC-14 Amplifiers RoHS | SOIC-14 | Tape & Reel (TR) |
-
| 1 | 8.5mA | -40℃~+85℃ | - | 70MHz | 90dB | 30V | 600nA | 1.2mV | 300V/us | 17uV/℃ | 140mA | - | 12nV/√Hz@10kHz | Built-in compensation | 5V~30V | -15V~-2.5V;2.5V~15V | 200pA/℃ | 2uA | |||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - | Transimpedance Amplifier Amplifiers RoHS | - | Tray |
-
| - | - | 0℃~+85℃ | Transimpedance Amplifier | - | - | - | - | - | - | - | - | - | - | 信号限幅/恒幅输出 | - | - | - | - | |||||||||||||||
Showing of 5