Proximity Sensors - Industrial
Results:
1
from search:
MJ13.7H-G
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Detection distance | Detecting objects | supply voltage | Consumption current_ transmitter | Output_ type | Output_ Maximum inflow current | Output_ Remaining voltage | Output_ Output action | Output_ Short circuit protection | reaction time | Work status indicator light | Sensitivity regulator | Sending frequency | Environmental performance_ Protective structure | Environmental performance_ Operating ambient temperature | Environmental performance_ Operating environment humidity | Environmental performance_ Voltage withstand | Environmental performance_ insulation resistance | Environmental performance_ Vibration resistance | Environmental performance_ Impact resistance | Material_ Shell | Material_ cable | Cable extension |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Detection distance | Detecting objects | supply voltage | Consumption current_ transmitter | Output_ type | Output_ Maximum inflow current | Output_ Remaining voltage | Output_ Output action | Output_ Short circuit protection | reaction time | Work status indicator light | Sensitivity regulator | Sending frequency | Environmental performance_ Protective structure | Environmental performance_ Operating ambient temperature | Environmental performance_ Operating environment humidity | Environmental performance_ Voltage withstand | Environmental performance_ insulation resistance | Environmental performance_ Vibration resistance | Environmental performance_ Impact resistance | Material_ Shell | Material_ cable | Cable extension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not available now
Discontinued
| - | Ext. Price: - | Proximity Sensors - Industrial RoHS | - | Bag-packed |
-
| 300mm | Transparent Objects >20x20mm, Translucent Objects >20x20mm, Opaque Objects >20x20mm, Holes >10x10mm | 12~24V DC ±10% Ripple P-P Below 10% | 35mA or less | NPN General Purpose Transistor | 100mA | Below 1V (when current is 100mA) | Select sound absorption when ON/insulation when ON by controlling input | Equipped | Below 5ms | Red LED (Lit When Output ON) | Equipped with Continuous Variable Regulator | Approximately 220kHz | IP62 (IEC), drip-proof type II | 0~+50℃ (Avoid Condensation and Freezing), Storage: -25~+70℃ | 3585% RH, storage: 3585% RH | AC 1,500V 1 minute between all power connection terminals and shell | Between all power supply connection terminals and housing, above 20MΩ, high-resistance meter based on DC500V | Frequency 10~55Hz, dual amplitude 1.5mm in X, Y, and Z directions for 2 hours | Acceleration 100m/s2 (approximately 10G) X, Y, and Z directions each 3 times | Polycarbonate | 0.2mm² 4-Core (Transmitter: 2-Core) Rubber Cable, Length 5m | When Using Cables Above 0.2mm², the Total Length of the Transmitter and Receiver Can Be Extended to 100m |
Showing of 1