Single FETs, MOSFETs
Results:
1
from search:
SI4128DY-T1-E3
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$0.28
Full Reel:
2,500
| 30V 24mΩ@10V 1 N-channel SOP-8 Single FETs, MOSFETs RoHS | SOP-8 | Tape & Reel (TR) |
-
| 30V | 12nC@10V | 1 N-channel | 2.4W;5W | 24mΩ@10V | -55℃~+150℃ | - | 10.9A | 2.5V | 435pF | |||||||||||||||
Showing of 1